


0ZCN0110FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCN0110FF2CTR-ND - Tape & Reel (TR) 5923-0ZCN0110FF2CCT-ND - Cut Tape (CT) 5923-0ZCN0110FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0110FF2C |
Description | PTC RESET FUSE 15V 1.1A 2016 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0110FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,36080 € | 36,08 € |
| 250 | 0,32432 € | 81,08 € |
| 500 | 0,29916 € | 149,58 € |
| 1.000 | 0,27582 € | 275,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25421 € | 508,42 € |
| 4.000 | 0,23417 € | 936,68 € |
| 6.000 | 0,22312 € | 1.338,72 € |
| 10.000 | 0,20988 € | 2.098,80 € |
| 14.000 | 0,20578 € | 2.880,92 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

