


0ZCN0055FF2A | |
|---|---|
DigiKey Part Number | 5923-0ZCN0055FF2ATR-ND - Tape & Reel (TR) 5923-0ZCN0055FF2ACT-ND - Cut Tape (CT) 5923-0ZCN0055FF2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCN0055FF2A |
Description | PTC RESET FUSE 60V 550MA 2016 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCN0055FF2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.1 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,34120 € | 17,06 € |
| 100 | 0,31480 € | 31,48 € |
| 250 | 0,28304 € | 70,76 € |
| 500 | 0,26108 € | 130,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21943 € | 219,43 € |
| 2.000 | 0,20226 € | 404,52 € |
| 3.000 | 0,19281 € | 578,43 € |
| 5.000 | 0,18147 € | 907,35 € |
| 7.000 | 0,17434 € | 1.220,38 € |
| 10.000 | 0,16706 € | 1.670,60 € |
| 25.000 | 0,15999 € | 3.999,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











