0ZCK-Series-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZCK-Series-0805
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCK0020FF2G

DigiKey Part Number
5923-0ZCK0020FF2GTR-ND - Tape & Reel (TR)
5923-0ZCK0020FF2GCT-ND - Cut Tape (CT)
5923-0ZCK0020FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCK0020FF2G
Description
PTC RESET FUSE 9V 200MA 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCK0020FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
9V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
500 mA
Current - Max
100 A
Time to Trip
20 ms
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
3.5 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15800 €0,79 €
100,14500 €1,45 €
500,12060 €6,03 €
1000,11120 €11,12 €
2500,10004 €25,01 €
5000,09230 €46,15 €
1.0000,08514 €85,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07234 €289,36 €
8.0000,06665 €533,20 €
12.0000,06352 €762,24 €
20.0000,05976 €1.195,20 €
28.0000,05740 €1.607,20 €
40.0000,05643 €2.257,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €