1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCG0300FF2B

DigiKey Part Number
5923-0ZCG0300FF2BTR-ND - Tape & Reel (TR)
5923-0ZCG0300FF2BCT-ND - Cut Tape (CT)
5923-0ZCG0300FF2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0300FF2B
Description
PTC RESET FUSE 6V 3A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0300FF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
12 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,23400 €1,17 €
100,21800 €2,18 €
500,18040 €9,02 €
1000,16630 €16,63 €
2500,14960 €37,40 €
5000,13802 €69,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,12139 €182,09 €
3.0000,11190 €335,70 €
4.5000,10667 €480,01 €
7.5000,10040 €753,00 €
10.5000,09646 €1.012,83 €
15.0000,09243 €1.386,45 €
37.5000,08788 €3.295,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €