



0ZCG0200AF2B | |
|---|---|
DigiKey Part Number | 5923-0ZCG0200AF2BTR-ND - Tape & Reel (TR) 5923-0ZCG0200AF2BCT-ND - Cut Tape (CT) 5923-0ZCG0200AF2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0200AF2B |
Description | PTC RESET FUSE 16V 2A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0200AF2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16810 € | 16,81 € |
| 250 | 0,15112 € | 37,78 € |
| 500 | 0,13940 € | 69,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12261 € | 183,91 € |
| 3.000 | 0,11302 € | 339,06 € |
| 4.500 | 0,10774 € | 484,83 € |
| 7.500 | 0,10141 € | 760,58 € |
| 10.500 | 0,09743 € | 1.023,01 € |
| 15.000 | 0,09336 € | 1.400,40 € |
| 37.500 | 0,08885 € | 3.331,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










