
0HAAL1600-02 | |
|---|---|
DigiKey Part Number | 5923-0HAAL1600-02CT-ND - Cut Tape (CT) 5923-0HAAL1600-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0HAAL1600-02 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 14.0 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,23736 € | 59,34 € |
| 500 | 0,21892 € | 109,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20188 € | 201,88 € |
| 2.000 | 0,18610 € | 372,20 € |
| 3.000 | 0,17740 € | 532,20 € |
| 5.000 | 0,16698 € | 834,90 € |
| 7.000 | 0,16042 € | 1.122,94 € |
| 10.000 | 0,15372 € | 1.537,20 € |
| 25.000 | 0,14597 € | 3.649,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

