
0HAAL1250-01 | |
|---|---|
DigiKey Part Number | 5923-0HAAL1250-01-ND |
Manufacturer | |
Manufacturer Product Number | 0HAAL1250-01 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 10.9 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18610 € | 372,20 € |
| Unit Price without VAT: | 0,18610 € |
|---|---|
| Unit Price with VAT: | 0,22146 € |

