0AMA-0250-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AMA-0250-TD

DigiKey Part Number
5923-0AMA-0250-TDTR-ND - Tape & Reel (TR)
5923-0AMA-0250-TDCT-ND - Cut Tape (CT)
5923-0AMA-0250-TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0AMA-0250-TD
Description
FUSE HAZARD LOCATION 250V 250MA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
250mA 250 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
250mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
4kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.118" Dia x 0.343" L (3.00mm x 8.70mm)
Melting I²t
0.0053
DC Cold Resistance
0.71 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 €6,53 €
55,41800 €27,09 €
104,99800 €49,98 €
504,14480 €207,24 €
1003,82220 €382,22 €
2503,43188 €857,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,16148 €1.580,74 €
1.0002,91062 €2.910,62 €
1.5002,77230 €4.158,45 €
2.5002,75844 €6.896,10 €
Manufacturers Standard Package
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,77070 €