
0AMA-0160-TD | |
|---|---|
DigiKey Part Number | 5923-0AMA-0160-TDTR-ND - Tape & Reel (TR) 5923-0AMA-0160-TDCT-ND - Cut Tape (CT) 5923-0AMA-0160-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0AMA-0160-TD |
Description | FUSE HAZARD LOCATION 250V 160MA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160mA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 160mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.118" Dia x 0.343" L (3.00mm x 8.70mm) | |
Melting I²t | 0.00166 | |
DC Cold Resistance | 2.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 5 | 5,41800 € | 27,09 € |
| 10 | 4,99800 € | 49,98 € |
| 50 | 4,14480 € | 207,24 € |
| 100 | 3,82220 € | 382,22 € |
| 250 | 3,43188 € | 857,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16148 € | 1.580,74 € |
| 1.000 | 2,91062 € | 2.910,62 € |
| 1.500 | 2,77230 € | 4.158,45 € |
| 2.500 | 2,75844 € | 6.896,10 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

