0ALEB9300-PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ALEB9200-PD

DigiKey Part Number
5923-0ALEB9200-PD-ND
Manufacturer
Manufacturer Product Number
0ALEB9200-PD
Description
FUSE 20A 500V STUD MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.409" Dia x 1.496" L (10.40mm x 38.00mm)
Melting I²t
435.0
DC Cold Resistance
0.0000051 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,93000 €10,93 €
59,06600 €45,33 €
407,11725 €284,69 €
806,56263 €525,01 €
1206,25725 €750,87 €
2805,66114 €1.585,12 €
5205,25898 €2.734,67 €
1.0004,86223 €4.862,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €