
0AKRBK400-BB | |
|---|---|
DigiKey Part Number | 5923-0AKRBK400-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKRBK400-BB |
Description | FUSE 400A 500V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 500 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 1.457" W x 0.945" H (49.00mm x 37.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,85000 € | 44,85 € |
| 6 | 36,42333 € | 218,54 € |
| 12 | 33,59500 € | 403,14 € |
| 51 | 28,34706 € | 1.445,70 € |
| 102 | 26,11225 € | 2.663,45 € |
| 252 | 23,43683 € | 5.906,08 € |
| Unit Price without VAT: | 44,85000 € |
|---|---|
| Unit Price with VAT: | 53,37150 € |

