
0AKNBK100-BB | |
|---|---|
DigiKey Part Number | 5923-0AKNBK100-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKNBK100-BB |
Description | FUSE 100A 500V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.929" L x 0.866" W x 0.984" H (49.00mm x 22.00mm x 25.00mm) | |
Melting I²t | 1770.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,17000 € | 32,17 € |
| 5 | 26,69200 € | 133,46 € |
| 10 | 24,62300 € | 246,23 € |
| 50 | 20,39380 € | 1.019,69 € |
| 100 | 18,79070 € | 1.879,07 € |
| 250 | 16,84796 € | 4.211,99 € |
| 500 | 15,92446 € | 7.962,23 € |
| Unit Price without VAT: | 32,17000 € |
|---|---|
| Unit Price with VAT: | 38,28230 € |


