
0AKMB9800-BD | |
---|---|
DigiKey Part Number | 5923-0AKMB9800-BD-ND |
Manufacturer | |
Manufacturer Product Number | 0AKMB9800-BD |
Description | FUSE 80A 500V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.591" Dia x 1.559" L (15.00mm x 39.60mm) | |
Melting I²t | 8020.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,63000 € | 14,63 € |
5 | 12,14000 € | 60,70 € |
20 | 10,33200 € | 206,64 € |
60 | 9,08667 € | 545,20 € |
100 | 8,55710 € | 855,71 € |
260 | 7,64250 € | 1.987,05 € |
500 | 7,06892 € | 3.534,46 € |
1.000 | 6,70156 € | 6.701,56 € |
Unit Price without VAT: | 14,63000 € |
---|---|
Unit Price with VAT: | 17,40970 € |