
0AKLZ9500-BB | |
|---|---|
DigiKey Part Number | 5923-0AKLZ9500-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKLZ9500-BB |
Description | 1000V-RATED FUSE FOR EV/HEV/ESS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0AKLZ9500-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.591" Dia x 1.551" L (15.00mm x 39.40mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 4000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,25250 € | 410,10 € |
| Unit Price without VAT: | 10,25250 € |
|---|---|
| Unit Price with VAT: | 12,20048 € |

