
0AKLB9300-PD | |
|---|---|
DigiKey Part Number | 5923-0AKLB9300-PD-ND |
Manufacturer | |
Manufacturer Product Number | 0AKLB9300-PD |
Description | FUSE 30A 1000V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.413" Dia x 1.535" L (10.50mm x 39.00mm) | |
Melting I²t | 650.0 | |
DC Cold Resistance | 0.0000031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 5 | 10,88000 € | 54,40 € |
| 40 | 8,54175 € | 341,67 € |
| 80 | 7,87538 € | 630,03 € |
| 120 | 7,50842 € | 901,01 € |
| 280 | 6,79211 € | 1.901,79 € |
| 520 | 6,30875 € | 3.280,55 € |
| 1.000 | 5,93794 € | 5.937,94 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

