
0AKK-K350-BA | |
|---|---|
DigiKey Part Number | 5923-0AKK-K350-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKK-K350-BA |
Description | FUSE 350A 1000V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 350A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 1.772" W x 0.996" H (74.00mm x 45.00mm x 25.30mm) | |
Melting I²t | 29000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 121,44750 € | 485,79 € |
| Unit Price without VAT: | 121,44750 € |
|---|---|
| Unit Price with VAT: | 144,52253 € |

