0AKK-K175-BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AKK-K175-BB

DigiKey Part Number
5923-0AKK-K175-BB-ND
Manufacturer
Manufacturer Product Number
0AKK-K175-BB
Description
FUSE 175A 1000V STUD MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
175A 1 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Rectangular
Current Rating (Amps)
175A
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
aR
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
2.913" L x 0.866" W x 0.984" H (74.00mm x 22.00mm x 25.00mm)
Melting I²t
6250.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
855,06500 €440,52 €
Manufacturers Standard Package
Unit Price without VAT:55,06500 €
Unit Price with VAT:65,52735 €