
0AKK-K160-BB | |
|---|---|
DigiKey Part Number | 5923-0AKK-K160-BB-ND |
Manufacturer | |
Manufacturer Product Number | 0AKK-K160-BB |
Description | FUSE 160A 1000V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 160A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.913" L x 0.866" W x 0.984" H (74.00mm x 22.00mm x 25.00mm) | |
Melting I²t | 5400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 55,44375 € | 443,55 € |
| Unit Price without VAT: | 55,44375 € |
|---|---|
| Unit Price with VAT: | 65,97806 € |

