
0AKHBK400-BA | |
|---|---|
DigiKey Part Number | 5923-0AKHBK400-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKHBK400-BA |
Description | FUSE 400A 1000V STUD MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 400A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.827" L x 1.850" W x 1.890" H (71.80mm x 47.00mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,80000 € | 149,80 € |
| 6 | 121,57167 € | 729,43 € |
| 10 | 114,50200 € | 1.145,02 € |
| 50 | 94,64640 € | 4.732,32 € |
| Unit Price without VAT: | 149,80000 € |
|---|---|
| Unit Price with VAT: | 178,26200 € |



