5HFP 6.3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP9150-RE

DigiKey Part Number
5923-0ADKP9150-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP9150-RE
Description
FUSE CERM 15A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP9150-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
900.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,86000 €1,86 €
51,54000 €7,70 €
101,42200 €14,22 €
501,17980 €58,99 €
1001,08830 €108,83 €
2500,97800 €244,50 €
5000,90160 €450,80 €
1.0000,83080 €830,80 €
5.0000,69279 €3.463,95 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €