1.25 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP1250-RE

DigiKey Part Number
5923-0ADKP1250-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP1250-RE
Description
FUSE CERM 1.25A 600VAC 500VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.25 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP1250-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
2.34
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,64000 €1,64 €
51,36200 €6,81 €
101,25700 €12,57 €
501,04240 €52,12 €
1000,96180 €96,18 €
2500,86432 €216,08 €
5000,79686 €398,43 €
1.0000,73434 €734,34 €
5.0000,60609 €3.030,45 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €