5HT, 5HF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKC2500-BE

DigiKey Part Number
5923-0ADKC2500-BE-ND
Manufacturer
Manufacturer Product Number
0ADKC2500-BE
Description
FUSE CERM 2.5A 600VAC 500VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 600 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
12.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,55000 €1,55 €
51,28200 €6,41 €
101,18300 €11,83 €
500,98180 €49,09 €
1000,90580 €90,58 €
2500,81400 €203,50 €
5000,75052 €375,26 €
1.0000,69166 €691,66 €
5.0000,57092 €2.854,60 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €