0ADBP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADBP0600-RE

DigiKey Part Number
5923-0ADBP0600-RE-ND
Manufacturer
Manufacturer Product Number
0ADBP0600-RE
Description
FUSE CERM 600MA 1KVAC 1KVDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 mA 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADBP0600-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.178
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" H (6.76mm x 32.82mm)
DC Cold Resistance
1.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,79000 €5,79 €
54,80000 €24,00 €
104,42900 €44,29 €
503,67300 €183,65 €
1003,38730 €338,73 €
2503,04160 €760,40 €
5002,80220 €1.401,10 €
1.0002,58011 €2.580,11 €
Manufacturers Standard Package
Unit Price without VAT:5,79000 €
Unit Price with VAT:6,89010 €