
0ADBC1000-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC1000-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC1000-BE |
Description | FUSE CERM 1A 1KVAC 1KVDC 3AB 3AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.21 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 5 | 4,21000 € | 21,05 € |
| 10 | 3,88400 € | 38,84 € |
| 50 | 3,22160 € | 161,08 € |
| 100 | 2,97120 € | 297,12 € |
| 250 | 2,66820 € | 667,05 € |
| 500 | 2,45840 € | 1.229,20 € |
| 1.000 | 2,26378 € | 2.263,78 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |


