0ADAC-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADAC4000-BE

DigiKey Part Number
5923-0ADAC4000-BE-ND
Manufacturer
Manufacturer Product Number
0ADAC4000-BE
Description
FUSE CERM 4A 600VAC 600VDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
0ADAC4000-BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
15.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.044 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
52,85600 €14,28 €
102,63500 €26,35 €
502,18580 €109,29 €
1002,01620 €201,62 €
2501,81108 €452,77 €
5001,66906 €834,53 €
1.0001,53738 €1.537,38 €
5.0001,36482 €6.824,10 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €