MFG_0ACJ-6000-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACJ-7500-TE

DigiKey Part Number
5923-0ACJ-7500-TETR-ND - Tape & Reel (TR)
5923-0ACJ-7500-TECT-ND - Cut Tape (CT)
5923-0ACJ-7500-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACJ-7500-TE
Description
FUSE BRD MT 7.5A 350VAC 400VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 A 350 V 400 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 200A DC
Melting I²t
25.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.0135 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
52,29800 €11,49 €
102,12000 €21,20 €
501,75820 €87,91 €
1001,62180 €162,18 €
2501,45700 €364,25 €
5001,34290 €671,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23713 €1.237,13 €
2.0001,13901 €2.278,02 €
3.0001,08491 €3.254,73 €
5.0001,07423 €5.371,15 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €