
0ACJ-5000-TE | |
|---|---|
DigiKey Part Number | 5923-0ACJ-5000-TETR-ND - Tape & Reel (TR) 5923-0ACJ-5000-TECT-ND - Cut Tape (CT) 5923-0ACJ-5000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACJ-5000-TE |
Description | FUSE BRD MT 5A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 11.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,20400 € | 11,02 € |
| 10 | 2,03400 € | 20,34 € |
| 50 | 1,68740 € | 84,37 € |
| 100 | 1,55650 € | 155,65 € |
| 250 | 1,39828 € | 349,57 € |
| 500 | 1,28886 € | 644,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18738 € | 1.187,38 € |
| 2.000 | 1,09324 € | 2.186,48 € |
| 3.000 | 1,04133 € | 3.123,99 € |
| 5.000 | 1,02672 € | 5.133,60 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



