MFG_0ACJ-6000-TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACJ-4000-TE

DigiKey Part Number
5923-0ACJ-4000-TETR-ND - Tape & Reel (TR)
5923-0ACJ-4000-TECT-ND - Cut Tape (CT)
5923-0ACJ-4000-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACJ-4000-TE
Description
FUSE BRD MT 4A 350VAC 500VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.5
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
52,20400 €11,02 €
102,03400 €20,34 €
501,68740 €84,37 €
1001,55650 €155,65 €
2501,39828 €349,57 €
5001,28886 €644,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,18738 €1.187,38 €
2.0001,09324 €2.186,48 €
3.0001,04133 €3.123,99 €
5.0001,02672 €5.133,60 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €