
0ACG-5000-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-5000-TETR-ND - Tape & Reel (TR) 5923-0ACG-5000-TECT-ND - Cut Tape (CT) 5923-0ACG-5000-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-5000-TE |
Description | FUSE BRD MT 5A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 11.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.0175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,68400 € | 13,42 € |
| 10 | 2,47700 € | 24,77 € |
| 50 | 2,05520 € | 102,76 € |
| 100 | 1,89560 € | 189,56 € |
| 250 | 1,70288 € | 425,72 € |
| 500 | 1,56942 € | 784,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44564 € | 1.445,64 € |
| 2.000 | 1,33082 € | 2.661,64 € |
| 3.000 | 1,27536 € | 3.826,08 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




