0ABA-0315-TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ABA-0315-TN
Bel Fuse - 0ABA Surface Mount Fast Acting Fuse | Datasheet Sheet Preview

0ABA-2000-TN

DigiKey Part Number
5923-0ABA-2000-TNTR-ND - Tape & Reel (TR)
5923-0ABA-2000-TNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ABA-2000-TN
Description
FUSE BOARD MOUNT 2A 32VDC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.13
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
DC Cold Resistance
0.04 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,49600 €2,48 €
100,45800 €4,58 €
500,37960 €18,98 €
1000,35030 €35,03 €
2500,31488 €78,72 €
5000,29042 €145,21 €
1.0000,26779 €267,79 €
5.0000,24381 €1.219,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,20378 €2.037,80 €
20.0000,19919 €3.983,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €