0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9200-02

DigiKey Part Number
5923-0697H9200-02CT-ND - Cut Tape (CT)
5923-0697H9200-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9200-02
Description
FUSE BRD MT 20A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9200-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
1100.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37400 €1,87 €
100,34600 €3,46 €
500,28700 €14,35 €
1000,26490 €26,49 €
2500,23812 €59,53 €
5000,21966 €109,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08681 €86,81 €
2.0000,08005 €160,10 €
3.0000,07633 €228,99 €
5.0000,07188 €359,40 €
7.0000,06908 €483,56 €
10.0000,06622 €662,20 €
25.0000,05935 €1.483,75 €
50.0000,05768 €2.884,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €