


0697H0250-01 | |
|---|---|
DigiKey Part Number | 5923-0697H0250-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H0250-01 |
Description | FUSE BRD MNT 250MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0250-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 0.18 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,24430 € | 24,43 € |
| 250 | 0,21968 € | 54,92 € |
| 500 | 0,20266 € | 101,33 € |
| 1.000 | 0,18690 € | 186,90 € |
| 5.000 | 0,15460 € | 773,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |










