C2F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0686F3500-01

DigiKey Part Number
5923-0686F3500-01TR-ND - Tape & Reel (TR)
5923-0686F3500-01CT-ND - Cut Tape (CT)
5923-0686F3500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0686F3500-01
Description
FUSE BRD MNT 3.5A 63VDC 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0686F3500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.058
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
DC Cold Resistance
21 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25600 €1,28 €
100,23500 €2,35 €
500,19500 €9,75 €
1000,17990 €17,99 €
2500,16176 €40,44 €
5000,14924 €74,62 €
1.0000,13763 €137,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04691 €234,55 €
10.0000,04323 €432,30 €
15.0000,04120 €618,00 €
25.0000,03876 €969,00 €
35.0000,03723 €1.303,05 €
50.0000,03606 €1.803,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €