0680L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0680L-Series
Slow Blow 2410 SMD Fuses | Datasheet Preview

0680L0375-05

DigiKey Part Number
5923-0680L0375-05TR-ND - Tape & Reel (TR)
5923-0680L0375-05CT-ND - Cut Tape (CT)
5923-0680L0375-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L0375-05
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L0375-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
0.14
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.93 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,48800 €2,44 €
100,45200 €4,52 €
500,37460 €18,73 €
1000,34580 €34,58 €
2500,31088 €77,72 €
5000,28672 €143,36 €
1.0000,26435 €264,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19361 €968,05 €
10.0000,17822 €1.782,20 €
15.0000,17182 €2.577,30 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €