MFG_0680H1500-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680H3500-05

DigiKey Part Number
5923-0680H3500-05TR-ND - Tape & Reel (TR)
5923-0680H3500-05CT-ND - Cut Tape (CT)
5923-0680H3500-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680H3500-05
Description
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
12.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.042 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52200 €2,61 €
100,48200 €4,82 €
500,39980 €19,99 €
1000,36890 €36,89 €
2500,33160 €82,90 €
5000,30586 €152,93 €
1.0000,28199 €281,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23312 €1.165,60 €
10.0000,21456 €2.145,60 €
15.0000,21085 €3.162,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €