
0680H3500-05 | |
---|---|
DigiKey Part Number | 5923-0680H3500-05TR-ND - Tape & Reel (TR) 5923-0680H3500-05CT-ND - Cut Tape (CT) 5923-0680H3500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H3500-05 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 12.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.042 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
5 | 0,51800 € | 2,59 € |
10 | 0,47900 € | 4,79 € |
50 | 0,39700 € | 19,85 € |
100 | 0,36640 € | 36,64 € |
250 | 0,32932 € | 82,33 € |
500 | 0,30376 € | 151,88 € |
1.000 | 0,28006 € | 280,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,23153 € | 1.157,65 € |
10.000 | 0,21310 € | 2.131,00 € |
15.000 | 0,20941 € | 3.141,15 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |