
0680H2000-05 | |
|---|---|
DigiKey Part Number | 5923-0680H2000-05TR-ND - Tape & Reel (TR) 5923-0680H2000-05CT-ND - Cut Tape (CT) 5923-0680H2000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H2000-05 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 3.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52200 € | 2,61 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,39980 € | 19,99 € |
| 100 | 0,36890 € | 36,89 € |
| 250 | 0,33160 € | 82,90 € |
| 500 | 0,30586 € | 152,93 € |
| 1.000 | 0,28199 € | 281,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23312 € | 1.165,60 € |
| 10.000 | 0,21456 € | 2.145,60 € |
| 15.000 | 0,21085 € | 3.162,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



