
0679L9120-01 | |
|---|---|
DigiKey Part Number | 5923-0679L9120-01TR-ND - Tape & Reel (TR) 5923-0679L9120-01CT-ND - Cut Tape (CT) 5923-0679L9120-01DKR-ND - Digi-Reel® |
Manufacturer | Bel Fuse Inc. |
Manufacturer Product Number | 0679L9120-01 |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L9120-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 38.9 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,24450 € | 24,45 € |
| 250 | 0,21988 € | 54,97 € |
| 500 | 0,20282 € | 101,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17889 € | 178,89 € |
| 2.000 | 0,16491 € | 329,82 € |
| 3.000 | 0,15721 € | 471,63 € |
| 5.000 | 0,14799 € | 739,95 € |
| 7.000 | 0,14218 € | 995,26 € |
| 10.000 | 0,13625 € | 1.362,50 € |
| 25.000 | 0,12778 € | 3.194,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

