
0679H2500-05 | |
|---|---|
DigiKey Part Number | 5923-0679H2500-05TR-ND - Tape & Reel (TR) 5923-0679H2500-05CT-ND - Cut Tape (CT) 5923-0679H2500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H2500-05 |
Description | FUSE BRD MT 2.5A 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H2500-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.13 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,18120 € | 45,30 € |
| 500 | 0,16718 € | 83,59 € |
| 1.000 | 0,15418 € | 154,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12757 € | 637,85 € |
| 10.000 | 0,11747 € | 1.174,70 € |
| 15.000 | 0,11190 € | 1.678,50 € |
| 25.000 | 0,10850 € | 2.712,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


