SSQ, SST, 0678L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678L9100-02

DigiKey Part Number
5923-0678L9100-02TR-ND - Tape & Reel (TR)
5923-0678L9100-02CT-ND - Cut Tape (CT)
5923-0678L9100-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678L9100-02
Description
FUSE BRD MT 10A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0678L9100-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 130A DC
Melting I²t
50.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
DC Cold Resistance
0.0056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81000 €4,05 €
100,74700 €7,47 €
500,62020 €31,01 €
1000,57210 €57,21 €
2500,51420 €128,55 €
5000,47418 €237,09 €
1.0000,43713 €437,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37297 €745,94 €
4.0000,34347 €1.373,88 €
6.0000,32721 €1.963,26 €
10.0000,31387 €3.138,70 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €