0678H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678H9100-02

DigiKey Part Number
5923-0678H9100-02TR-ND - Tape & Reel (TR)
5923-0678H9100-02CT-ND - Cut Tape (CT)
5923-0678H9100-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678H9100-02
Description
FUSE BRD MT 10A 250VAC 125VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0678H9100-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 1.5kA DC
Melting I²t
90.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,80600 €4,03 €
100,74500 €7,45 €
500,61740 €30,87 €
1000,56960 €56,96 €
2500,51200 €128,00 €
5000,47216 €236,08 €
1.0000,43524 €435,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40090 €801,80 €
4.0000,36917 €1.476,68 €
6.0000,35168 €2.110,08 €
10.0000,33986 €3.398,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €