
0678H6300-02 | |
|---|---|
DigiKey Part Number | 5923-0678H6300-02TR-ND - Tape & Reel (TR) 5923-0678H6300-02CT-ND - Cut Tape (CT) 5923-0678H6300-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H6300-02 |
Description | FUSE BRD MT 6.3A 250VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H6300-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 20.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,61740 € | 30,87 € |
| 100 | 0,56960 € | 56,96 € |
| 250 | 0,51200 € | 128,00 € |
| 500 | 0,47216 € | 236,08 € |
| 1.000 | 0,43524 € | 435,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40101 € | 802,02 € |
| 4.000 | 0,36928 € | 1.477,12 € |
| 6.000 | 0,35178 € | 2.110,68 € |
| 10.000 | 0,33996 € | 3.399,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

