0678D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678D1000-02

DigiKey Part Number
5923-0678D1000-02TR-ND - Tape & Reel (TR)
5923-0678D1000-02CT-ND - Cut Tape (CT)
5923-0678D1000-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678D1000-02
Description
FUSE BRD MT 1A 350VAC 250VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0678D1000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.3
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
DC Cold Resistance
0.21 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
50,96200 €4,81 €
100,88800 €8,88 €
500,73660 €36,83 €
1000,67960 €67,96 €
2500,61072 €152,68 €
5000,56316 €281,58 €
1.0000,51908 €519,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47823 €956,46 €
4.0000,44031 €1.761,24 €
6.0000,41941 €2.516,46 €
10.0000,41274 €4.127,40 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €