
0678D0500-02 | |
|---|---|
DigiKey Part Number | 5923-0678D0500-02TR-ND - Tape & Reel (TR) 5923-0678D0500-02CT-ND - Cut Tape (CT) 5923-0678D0500-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678D0500-02 |
Description | FUSE BRD MNT 500MA 350VAC 250VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678D0500-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.03 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96200 € | 4,81 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,67960 € | 67,96 € |
| 250 | 0,61072 € | 152,68 € |
| 500 | 0,56316 € | 281,58 € |
| 1.000 | 0,51908 € | 519,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44837 € | 896,74 € |
| 4.000 | 0,41285 € | 1.651,40 € |
| 6.000 | 0,39326 € | 2.359,56 € |
| 10.000 | 0,38444 € | 3.844,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |











