


0659C2500-12 | |
|---|---|
DigiKey Part Number | 5923-0659C2500-12-ND |
Manufacturer | |
Manufacturer Product Number | 0659C2500-12 |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 25.0 | |
Approval Agency | CCC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,24330 € | 24,33 € |
| 250 | 0,21872 € | 54,68 € |
| 500 | 0,20178 € | 100,89 € |
| 1.000 | 0,18608 € | 186,08 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


