0659C_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0659C_Series
Bel Fuse 0659C and 0659P Time-Lag Fuses | Digi-Key Daily

0659C1250-12

DigiKey Part Number
5923-0659C1250-12-ND
Manufacturer
Manufacturer Product Number
0659C1250-12
Description
FUSE CERAMIC 1.25A 250VAC 5X20MM
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
3.3
Approval Agency
CCC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.103 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,34400 €1,72 €
100,31800 €3,18 €
500,26360 €13,18 €
1000,24320 €24,32 €
2500,21864 €54,66 €
5000,20170 €100,85 €
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €