
909-2131-1 | |
|---|---|
DigiKey Part Number | 978-1024-ND |
Manufacturer | |
Manufacturer Product Number | 909-2131-1 |
Description | RFID READER R/W 13.56MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BECOM Systems GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | UART, USB | |
Standards | ISO 14443, NFC | |
Package / Case | - | |
Supplier Device Package | - |

