
100-3601-1 | |
|---|---|
DigiKey Part Number | 978-1025-ND |
Manufacturer | |
Manufacturer Product Number | 100-3601-1 |
Description | KIT NFC ADAPTER READER/WRITER |
Customer Reference | |
Detailed Description | NFC Cards - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BECOM Systems GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | NFC Cards | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver |

