
100-2342-2 | |
|---|---|
DigiKey Part Number | 978-1015-ND |
Manufacturer | |
Manufacturer Product Number | 100-2342-2 |
Description | ADSP-BF5XX EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-BF5xx Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | ADSP-BF5xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,63000 € | 477,63 € |
| Unit Price without VAT: | 477,63000 € |
|---|---|
| Unit Price with VAT: | 568,37970 € |

