
100-1254-2 | |
|---|---|
DigiKey Part Number | 978-1001-ND |
Manufacturer | |
Manufacturer Product Number | 100-1254-2 |
Description | IC MOD CM-BF527 600MHZ 64MB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Blackfin® Embedded Module CM-BF527 600MHz 64MB 8MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BECOM Systems GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | CM-BF527 | |
Co-Processor | - | |
Speed | 600MHz | |
Flash Size | 8MB | |
RAM Size | 64MB | |
Connector Type | Expansion 2 x 60 | |
Size / Dimension | 1.220" L x 1.420" W (31.00mm x 36.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,75000 € | 278,75 € |
| Unit Price without VAT: | 278,75000 € |
|---|---|
| Unit Price with VAT: | 331,71250 € |

